Texas Instruments LMR14206XMKE/NOPB DC-DC, Switching Regulator 5-Channel 6-Pin, SOT-23

Subtotal (1 reel of 250 units)*

Kr. 5 966,00

(exc. VAT)

Kr. 7 457,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +Kr. 23,864Kr. 5 966,00

*price indicative

RS Stock No.:
197-7360
Mfr. Part No.:
LMR14206XMKE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Controller

Sub Type

Switching Regulator

Output Voltage

765mV, 34mV

Current Conversion Type

DC-DC

Mount Type

Surface

Switching Frequency

1.25MHz

Package Type

SOT-23

Pin Count

6

Output Current

600mA

Maximum Duty Cycle

87%

Height

1.1mm

Length

3.05mm

Series

LMR14206

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Minimum Input Voltage

4.5V

Maximum Input Voltage

42V

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy