DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D33QFTA

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 126,10

(exc. VAT)

Kr. 157,63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25Kr. 5,044Kr. 126,10
50 - 75Kr. 4,938Kr. 123,45
100 - 225Kr. 3,768Kr. 94,20
250 - 975Kr. 3,723Kr. 93,08
1000 +Kr. 3,678Kr. 91,95

*price indicative

Packaging Options:
RS Stock No.:
206-0275
Mfr. Part No.:
LM4040D33QFTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Precision Voltage Reference

Reference Voltage

3.3V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

1 %

Temperature Coefficient

30 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

15mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LM4040

Standards/Approvals

No

Height

1.1mm

Length

3mm

Output Type

Fixed

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The DiodesZetex precision micro power shunt voltage reference is a family of bandgap circuit. The device are available in 1.0% B-grade tolerance. Its reference voltage is 3.3 V which using SOT23 package which has 3 pin

Low output noise

Extended temperature range -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy