STMicroelectronics Adjustable Voltage Reference 0.25 % SOT-23-3L, TLVH431BIL3T

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 3 939,00

(exc. VAT)

Kr. 4 923,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
3000 - 3000Kr. 1,313Kr. 3 939,00-
6000 +Kr. 1,296Kr. 3 888,001%

*price indicative

RS Stock No.:
239-6358
Mfr. Part No.:
TLVH431BIL3T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Reference

Package Type

SOT-23-3L

Reference Type

Adjustable

Initial Accuracy

0.25 %

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics Voltage reference is a low power adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range.

Adjustable output voltage between 1.24 V to 18 V

Low operating current of 100 μA at 25 °C

0.25%, 0.5%, 1% and 1.5% voltage precision

Sink current capability up to 60 mA

-40 to +125 °C temperature range

100 ppm/°C maximum temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy