Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH312Z-TK

Get a bulk buy discount

Add 50 more to save Kr. 281,90

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 190,18

(exc. VAT)

Kr. 237,73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 38,036Kr. 190,18-
50 - 95Kr. 32,398Kr. 161,99Kr. 281,90
100 - 245Kr. 27,548Kr. 137,74Kr. 1 048,80
250 - 495Kr. 25,786Kr. 128,93Kr. 3 062,50
500 +Kr. 22,582Kr. 112,91Kr. 7 727,00

*price indicative

Packaging Options:
RS Stock No.:
256-1631
Mfr. Part No.:
ISL60002DIH312Z-TK
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±1 mV

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Series

Maximum Input Voltage

5.5V

Output Current

7mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Line Regulation

250 μV/V

Length

2.9mm

Standards/Approvals

RoHS

Series

ISL60002

Automotive Standard

No

Output Type

Adjustable

Minimum Input Voltage

2V

The Renesas FGA Voltage Reference is very high precision analogue voltage references fabricated using the Renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.

Ultra-low supply current of 350nA typ

Low 20ppm/°C temperature coefficient

ISOURCE and ISINK 7mA

ESD protection of 5.5kV (human body model)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy