Texas Instruments LM2576SX-ADJ/NOPB, 5-Channel Boost, Buck, Buck Converter, 3 A, 37V 52 kHz, TO-263 5-Pin

Subtotal (1 reel of 500 units)*

Kr. 10 158,50

(exc. VAT)

Kr. 12 698,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship
Units
Per unit
Per Reel*
500 +Kr. 20,317Kr. 10 158,50

*price indicative

RS Stock No.:
226-4780
Mfr. Part No.:
LM2576SX-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Boost, Buck

Product Type

Buck Converter

Output Voltage

37V

Number of Outputs

5

Switching Frequency

52kHz

Mount Type

Surface

Quiescent Current

5mA

Package Type

TO-263

Pin Count

5

Output Current

3A

Output Type

Adjustable

Switching Regulator

Yes

Series

LM2576

Width

367mm

Length

367mm

Height

45mm

Standards/Approvals

RoHS

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

4V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy