SMC PFMV Series Digital Voltmeter DC, 7 Segment LED Display 3.5-Digits ±0.5 %

Subtotal (1 unit)*

Kr. 1 468,10

(exc. VAT)

Kr. 1 835,12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 468,10

*price indicative

RS Stock No.:
402-806
Mfr. Part No.:
PFMV304-M
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Digital Voltmeter

Current Type

DC

Number of Digits

3.5

Display Type

7 Segment LED

Meter Accuracy

±0.5 %

Series

PFMV

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS-konform

COO (Country of Origin):
JP
The SMC Voltage monitor designed for precise flow measurement in pneumatic systems. It ensures accurate monitoring and control, making it suitable for various industrial applications.

Compact design for easy integration into setups

High precision for reliable flow measurement

Durable construction for long lasting performance

Ideal for applications requiring consistent and efficient monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy