Nobo Yearly Slotted Wall Planner
- RS Stock No.:
- 240-9552
- Mfr. Part No.:
- 2920080
- Brand:
- Nobo
Subtotal (1 unit)*
Kr. 7 409,12
(exc. VAT)
Kr. 9 261,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 409,12 |
*price indicative
- RS Stock No.:
- 240-9552
- Mfr. Part No.:
- 2920080
- Brand:
- Nobo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Surface Type | Slotted | |
| Product Type | Wall Planner | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 660mm | |
| Width | 645mm | |
| Colour | Assorted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Surface Type Slotted | ||
Product Type Wall Planner | ||
Time Period Format Year | ||
Magnetic No | ||
Height 660mm | ||
Width 645mm | ||
Colour Assorted | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Esselte It's up to you to choose between an annual or monthly configuration! Ideal for organize up to 12 activities per day over 31 days. This kit includes: 12 strips 32 index 1.5 slots, 1 index strip without printed slot from 1 to 31, 2 supports in aluminium with blank title bands, 20 cases of 100 index cards T index 1.5 (colour assorted). Wall mounting kit. Dimensions without frame: H 66xW 64.5 cm. Framed dimensions: H 68.5xW 68.5 cm. Mounted version with aluminium frame anodized, delivered with 16 coloured corners (blue, grey, red, black) to personalize your schedule.
For general project planning
12 columns with 32 slots for index 1.5 T-plugs
1 index column without slots numbered from 1 to 31
2 aluminium rails with blank title strips
20 cases of 100 index cards T Index 1.5