RS PRO Steel Hot Dip Galvanised Square Plate Washer
- RS Stock No.:
- 245-3061
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
Kr. 2 392,70
(exc. VAT)
Kr. 2 990,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 239,27 | Kr. 2 392,70 |
*price indicative
- RS Stock No.:
- 245-3061
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Square Plate Washer | |
| Material | Steel | |
| Standards/Approvals | No | |
| Finish | Hot Dip Galvanised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Square Plate Washer | ||
Material Steel | ||
Standards/Approvals No | ||
Finish Hot Dip Galvanised | ||
RS PRO Square Washers
Introducing the range of RS PRO Square Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer in a wide range of applications, like timber building and concrete flooring. Each fastener is made from steel with a hot dipped galvanised finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Galvanised Square Plate Washer
- Unistrut Stainless Steel Bracket Stainless Steel, Hot Dip Galvanised
- Unistrut Steel Bracket Stainless Steel, Hot Dip Galvanised
- RS PRO Steel Square Plate Washer
- Unistrut Stainless Steel T Shape Bracket Stainless Steel, Hot Dip Galvanised
- RS PRO Hot Dip Galvanised Steel Beam Clamp
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 150 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 96 mm