Igenix 8.8L, 950 W, Stainless Steel
- RS Stock No.:
- 284-0503
- Mfr. Part No.:
- AAIG4008
- Brand:
- Igenix
Subtotal (1 unit)*
Kr. 1 174,90
(exc. VAT)
Kr. 1 468,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 174,90 |
*price indicative
- RS Stock No.:
- 284-0503
- Mfr. Part No.:
- AAIG4008
- Brand:
- Igenix
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
| Brand | Igenix | |
| Product Type | Water Boiler | |
| Capacity | 8.8L | |
| Power Rating | 950W | |
| Colour | Stainless Steel | |
| Height | 430mm | |
| Length | 300mm | |
| On/Off Switch | Yes | |
| Weight | 1.68kg | |
| Indicator | Yes | |
| Standards/Approvals | CE RoHS | |
| Width | 290mm | |
| Select all | ||
|---|---|---|
Brand Igenix | ||
Product Type Water Boiler | ||
Capacity 8.8L | ||
Power Rating 950W | ||
Colour Stainless Steel | ||
Height 430mm | ||
Length 300mm | ||
On/Off Switch Yes | ||
Weight 1.68kg | ||
Indicator Yes | ||
Standards/Approvals CE RoHS | ||
Width 290mm | ||
- COO (Country of Origin):
- CN
The Igenix 8.8 litre catering urn features a keep warm function, energy-saving thermostat, boil dry cut-off overheat protection, an on/off power indicator, clear water gauge, automatic boiling shut-off, and locking lid and cool touch handles.
Non drip tap
Concealed heating element
Stainless steel single wall construction
Thermostat reset button
Note
UK Plug