Redring Water Heater, 150 bar, 3 kW
- RS Stock No.:
- 537-876
- Mfr. Part No.:
- RAHW3
- Brand:
- Redring
Subtotal (1 unit)*
Kr. 1 791,64
(exc. VAT)
Kr. 2 239,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 791,64 |
*price indicative
- RS Stock No.:
- 537-876
- Mfr. Part No.:
- RAHW3
- Brand:
- Redring
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
| Brand | Redring | |
| Product Type | Water Heater | |
| Connection Size | 15 mm | |
| Power Rating | 3kW | |
| Maximum Operating Pressure | 150 bar | |
| Heater Type | Instantaneous | |
| Maximum Operating Temperature | 49°C | |
| Height | 195mm | |
| Standards/Approvals | BEAB & CE | |
| Depth | 88mm | |
| Width | 175mm | |
| Select all | ||
|---|---|---|
Brand Redring | ||
Product Type Water Heater | ||
Connection Size 15 mm | ||
Power Rating 3kW | ||
Maximum Operating Pressure 150 bar | ||
Heater Type Instantaneous | ||
Maximum Operating Temperature 49°C | ||
Height 195mm | ||
Standards/Approvals BEAB & CE | ||
Depth 88mm | ||
Width 175mm | ||
- COO (Country of Origin):
- CN
The Redring Auto Sensor Hand wash Unit offers a compact and efficient way to provide instant hot water in spaces where hygiene is critical. Perfect for kitchens, restrooms, and commercial environments, this wall-mounted unit heats water on demand, ensuring a constant supply without the need for a large storage tank.
3kW element for rapid heating
Safety overheat protection
Infrared touch free operation
Compact and robust with a swivel arm
Anti vandal spray head for easy water dispensing
Prevents limescale build up
Related links
- Redring Water Heater 3 kW
- Broughton 3 kW Infrared Heater 3-Pin (UK)
- Dimplex 3 kW Fan Heater Type G DXFF30TSN
- Dimplex 3 kW Fan Heater Type G - British 3-Pin DXUF30TN
- Soler&Palau 3 kW Fan Heater, Wall 684370 - EP 3 N
- Soler&Palau 3 kW Fan Heater, Wall Mount 683242 - EC 3 N
- United Automation 3 kW Infrared Heater, Wall Mount
- Broughton 3 kW Infrared Heater 110 V BS4343/IEC60309