W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 240L/min
- RS Stock No.:
- 673-822
- Mfr. Part No.:
- JX400A
- Brand:
- W Robinson And Sons
Image representative of range
Subtotal (1 unit)*
Kr. 5 603,48
(exc. VAT)
Kr. 7 004,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 26 unit(s) ready to ship
- Plus 3 unit(s) shipping from 08 December 2026
- Plus 3 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 603,48 |
*price indicative
- RS Stock No.:
- 673-822
- Mfr. Part No.:
- JX400A
- Brand:
- W Robinson And Sons
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
| Brand | W Robinson And Sons | |
| Maximum Flow Rate | 240L/min | |
| Product Type | Submersible Water Pump | |
| Supply Voltage | 230V | |
| Maximum Head Size | 12m | |
| Outlet Connection Size | 2 in | |
| Body Material | Stainless Steel | |
| Coupling Type | Direct | |
| Input Power | 400W | |
| Maximum Fluid Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand W Robinson And Sons | ||
Maximum Flow Rate 240L/min | ||
Product Type Submersible Water Pump | ||
Supply Voltage 230V | ||
Maximum Head Size 12m | ||
Outlet Connection Size 2 in | ||
Body Material Stainless Steel | ||
Coupling Type Direct | ||
Input Power 400W | ||
Maximum Fluid Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- TW
W Robinson And Sons Submersible Water Pump
The W Robinson And Sons centrifugal pump is a heavy-duty direct coupling submersible water pump. This pump comes with an automatic operation facility, for portable or permanent use in civil engineering applications. It is an effective product with a maximum flow rate of 240L/minute.
Features and Benefits
The supply voltage is 230V
Maximum liquid temperature is 50°C
Stainless steel and cast iron construction
Potted leads sealed with epoxy resin
High start torque and continuous running condensers
Heat treated shaft for long lasting operation
Single phase supply
Incorporate automatic overload protection
Certifications
IP68 rated
Related links
- W Robinson And Sons 110V Direct Coupling Submersible Water Pump, 240L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 160L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 200L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 250L/min
- W Robinson And Sons 220V Direct Coupling Submersible Water Pump, 80L/min
- W Robinson And Sons 110V Direct Coupling Submersible Water Pump, 290L/min
- Wilo UK LTD 230V 2 bar Direct Coupling Submersible Water Pump, 162L/min
- W Robinson And Sons 230V Submersible Water Pump, 120L/min