Subtotal (1 bag)*
Kr. 320,17
(exc. VAT)
Kr. 400,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | Kr. 320,17 |
*price indicative
- RS Stock No.:
- 179-949
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Water Softening Salt | |
| Form | Granular | |
| Weight | 25kg | |
| Standards/Approvals | BS EN 973 Grade A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Softening Salt | ||
Form Granular | ||
Weight 25kg | ||
Standards/Approvals BS EN 973 Grade A | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
RS PRO Water Softeners, 25kg
Introducing the range of RS PRO Water Softeners, the perfect solution for applications with hard water challenges. The granules are designed to dissolve quickly, ensuring quick and efficient water softening in a variety of environments.
Features and Benefits:
This RS PRO water softener is a multi-functional product designed to tackle hard water challenges while delivering long-term benefits to ensure efficiency, protection, and performance across a variety of applications
The softener dissolves quickly to ensure efficient and uninterrupted water softening to save on time and enhance system performance
By actively combating limescale, the water softener helps protect and enhance the longevity of plumbing, machinery and appliances and with consistent use, helps reduce maintenance and repair costs
Suitable for use in domestic, commercial and industrial use
Applications:
Water softeners are products that are essential for maintenance of machinery and equipment, designed to remove hardness-causing minerals like calcium and magnesium from water and preventing common issues like limescale build up in plumbing and appliances, spotting on dishes and reduced efficiency in water heaters. Salt-based softeners work by using a process called ion exchange, replacing the hard minerals with sodium or potassium ions to provide soft water thats free from scale-forming elements. Consistent use of water softeners can reduce maintenance costs and extend the lifespan of appliances and equipment, as well as provide better water quality for smooth operation, especially in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Granular Water Softening Salt 10 kg
- RS PRO Tablet Pillow Size Water Softening Salt 10 kg
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- Tente Castor 38 mm Wheel
- Tente Fixed Castor 14 mm Wheel, Polypropylene
- RS PRO Circular M4 Anti-Vibration Mount 15 mm OD, 8 mm H
- RS PRO 25 kg De-Icing Salt
- RS PRO Water Softener Installation Kit