Subtotal (1 unit)*
Kr. 36 415,49
(exc. VAT)
Kr. 45 519,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 36 415,49 |
*price indicative
- RS Stock No.:
- 897-7107
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Water Softener | |
| Maximum Flow Rate | 2m³/h | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 3/4 in | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 3/4 in | |
| Tank Capacity | 50L | |
| Body Material | Steel | |
| Inlet Thread Standard | BSP | |
| Outlet Thread Standard | BSP | |
| Water Used Per Regeneration | 219L | |
| Salt Used Per Regeneration | 7kg | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Softener | ||
Maximum Flow Rate 2m³/h | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 3/4 in | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 3/4 in | ||
Tank Capacity 50L | ||
Body Material Steel | ||
Inlet Thread Standard BSP | ||
Outlet Thread Standard BSP | ||
Water Used Per Regeneration 219L | ||
Salt Used Per Regeneration 7kg | ||
Standards/Approvals No | ||
Colour Blue | ||
- COO (Country of Origin):
- GB
RS PRO 50 litres Duplex Commercial Water Softener
Searching for a commercial water softener? Try this blue water softener from our trusted RS PRO range for when you need to prevent limescale from building up, improve your system efficiency and protect your appliances.
This duplex water softener is made of two high-quality resin vessels that alternate service, so you'll still be able to use it when one vessel needs to be regenerated. As water passes through, the resin filters calcium ions and limescale and exchanges them for sodium ions, ensuring your water is soft and free from limescale. This ion exchange is one of the most in-demand technologies for treating hard water nowadays.
This unit provides a continuous supply of soft water and is particularly suitable for applications with variable or inconsistent water usage. You can see water softeners like this one commonly used with dishwashers, washing machines and autoclaves in hospitals, hotels, restaurants as well as commercial kitchens.