Logitech C925e USB 2.0 2.07 MP 30 fps Webcam, 1980 x 1080 pixel

Subtotal (1 unit)*

Kr. 1 133,13

(exc. VAT)

Kr. 1 416,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 133,13

*price indicative

RS Stock No.:
285-7107
Distrelec Article No.:
301-80-892
Mfr. Part No.:
960-001076
Brand:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Maximum Resolution

1980 x 1080 pixel

Model Number

C925e

Product Type

Webcam

Built-in Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

2.07MP

Frame Rate

30fps

COO (Country of Origin):
CN
The Logitech Webcam C925e delivers high-quality video calls with HD 1080p resolution at 30 frames per second. With advanced certifications and features like UVC H.264 encoding technology and Right Light 2 technology, it offers an outstanding collaboration experience for business users.

Full HD 1080p 30 fps for vivid video calls

UVC H.264 encoding frees up PC bandwidth

78° field of view for wide coverage

Omni-directional dual stereo microphones for clear sound

Convenient privacy shutter for added security

Logitech Right Light 2 technology for improved visual quality

Autofocus for sharp video in low light situations

USB plug-and-play connection for easy setup

Tripod-ready universal clip for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy