Ohaus i-C31M35R Weighing Scale Weighing Scale, 35kg Weight Capacity

Subtotal (1 unit)*

Kr. 1 931,07

(exc. VAT)

Kr. 2 413,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 931,07

*price indicative

Calibration Options:

Each

Kr. 2 639,07

(exc. VAT)

Kr. 3 298,84

(inc. VAT)

RS Stock No.:
141-687
Mfr. Part No.:
30809911
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

35kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

1:1 750

Display Type

7 Segment LCD

Weigh Pan Height

43.5mm

Weigh Pan Length

319mm

Weigh Pan Width

140mm

Weighing Modes

kg, lb

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

2.7kg

Standards/Approvals

IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS

Model Number

i-C31M35R

COO (Country of Origin):
CN
The Ohaus Europe GmbH Courier 3000 Series shipping scales intuitive, user-friendly interfaces, bright displays, and low-profile steel construction ensure durability and reliability from offices to warehouses to even veterinary offices (the Courier 3000 is effective for weighing small animals). Versatile and effective.

4-digit, 7-segment LCD backlight display

ABS indicator

150% overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy