Kern ABT 100-5NM Analytical Balance Weighing Scale, 101g Weight Capacity

Subtotal (1 unit)*

Kr. 30 619,16

(exc. VAT)

Kr. 38 273,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 30 619,16

*price indicative

Calibration Options:

Each

Kr. 32 958,46

(exc. VAT)

Kr. 41 198,08

(inc. VAT)

RS Stock No.:
136-3433
Mfr. Part No.:
ABT 100-5NM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

101g

Product Type

Weighing Scale

Scale Type

Analytical Balance

Resolution

0.01 mg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin

Weighing Modes

g, ct

Weigh Pan Diameter

80mm

Minimum Operating Temperature

10°C

Weigh Pan Width

168mm

Weigh Pan Height

223mm

Maximum Operating Temperature

30°C

Net Weight

7.52kg

Standards/Approvals

RoHS

Model Number

ABT 100-5NM

COO (Country of Origin):
PH

Kern ABT Series Analytical Balances


Kern ABT Series Analytical balances with high quality single-cell weighing system.

Single-cell Advanced technology:


• Fully automatic manufactured weighing cell from one piece of material;• Stable temperature behaviour;• Short Stabilisation Time: Steady weight values within approx. 3 sec under laboratory conditions;• Shock proof construction;• High corner load performance

Features and Benefits


• Automatic internal adjustment in the case of a change in temperature >0.5°C and time-controlled every 4 hours;• Dosage aid: High-stability mode and other filter settings can be selected;• Simple recipe weighing and documenting with a combined tare/print function;• Identification Number: 4 digits, printed on calibration protocol freely programmable;• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy