Adam LBX3 Bench Weighing Scale, 3kg Weight Capacity

Subtotal (1 unit)*

Kr. 2 754,73

(exc. VAT)

Kr. 3 443,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 754,73

*price indicative

RS Stock No.:
204-5375
Mfr. Part No.:
LBX3
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Product Type

Weighing Scale

Weighing Capacity

3kg

Scale Type

Bench

Resolution

0.5 g

Parts Counting

Yes

Plug Type

3-Pin (Global), Type C, Type I

Display Type

LCD Backlight

Weigh Pan Length

245mm

Weigh Pan Height

10mm

Minimum Operating Temperature

0°C

Weighing Modes

g, oz, kg, lb

Weigh Pan Width

180mm

Maximum Operating Temperature

40°C

Net Weight

4kg

Standards/Approvals

No

Model Number

LBX3

COO (Country of Origin):
CN
The Adam Equipment latitude Compact bench scales provides overload protection which helps prevent damage to internal components. Its rugged construction stands up to industrial use.

Sealed keypad protects against dirt and spills

Simple key operation allows for easy set up and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy