Kern TGC 150-2 Pocket Weighing Scale, 150g Weight Capacity

Subtotal (1 unit)*

Kr. 468,62

(exc. VAT)

Kr. 585,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 468,62

*price indicative

Calibration Options:

Each

Kr. 1 176,62

(exc. VAT)

Kr. 1 470,78

(inc. VAT)

RS Stock No.:
220-7317
Mfr. Part No.:
TGC 150-2
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

150g

Scale Type

Pocket

Resolution

0.01 g

Parts Counting

No

Display Type

LCD

Weigh Pan Width

130mm

Weigh Pan Height

18mm

Weigh Pan Length

100mm

Weighing Modes

ozt g dwt ct oz gn

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

961247, CE mark, 963127

Net Weight

200g

Model Number

TGC 150-2

COO (Country of Origin):
CN
The Kern & Sohn are known for providing best solutions in measurement technology. The accessory is a pocket balance. The weighing system utilises the strain gauge as the sensing element.

Has stabilisation time under laboratory conditions is 3s

Has an Operating time of 33 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy