3M G5-03 Pro AIR Welding Helmet Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 271-380
- Mfr. Part No.:
- 7100320520
- Brand:
- 3M
Subtotal (1 unit)*
Kr. 3 783,44
(exc. VAT)
Kr. 4 729,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 783,44 |
*price indicative
- RS Stock No.:
- 271-380
- Mfr. Part No.:
- 7100320520
- Brand:
- 3M
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
| Brand | 3M | |
| Sub Type | Welding Helmet | |
| Product Type | Welding Mask | |
| Series | G5-03 Pro AIR | |
| Auto Darkening Lens | Yes | |
| Adjustable Headband | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Welding Helmet | ||
Product Type Welding Mask | ||
Series G5-03 Pro AIR | ||
Auto Darkening Lens Yes | ||
Adjustable Headband Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The 3M Speedglas 9100 Welding Helmet is suitable for all welding types except laser with a dark shade up to 13. It offers permanent UV and IR protection regardless of the filter state. With seven adjustable shade levels 5.8 and 9-13 and seven sensitivity levels for reliable arc detection it provides excellent visibility at shade 3. The helmet has three optical sensors and customizable adjustments for comfort. It can be used with specific welding respiratory masks and includes solar panels to extend battery life except for 9100XX.
Suitable for all types of welding processes except laser
Can be used for grinding operations
Related links
- 3M G5-03 E Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-03 E CR2032 Welding Helmet, Shade 8 to 12 Auto Darkening Lens Adjustable Headband
- 3M 3M G5-03Pro Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9002NC Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M 100 QR Welding Helmet Auto Darkening Lens Adjustable Headband