Telit LE910C1 IF (**WWX) 4.2V dc WiFi Module, UDP/TCP/FTP/SMTP

Subtotal (1 unit)*

Kr. 2 113,31

(exc. VAT)

Kr. 2 641,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 113,31

*price indicative

RS Stock No.:
285-572
Mfr. Part No.:
LE910C1 IF (**WWX)
Brand:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Supported Security Standards

GLONASS, BeiDou, QZSS, GPS, Galileo

Output Power

23dBm

Data Rate

10Mbps

Height

2.2mm

Length

29.4mm

Interface Type

USB 2.0, UART

Minimum Supply Voltage

3.4V

Maximum Supply Voltage

4.2V dc

Width

29.4mm

Minimum Operating Temperature

-40°C

Supported Protocols

UDP/TCP/FTP/SMTP

Maximum Operating Temperature

85°C

Series

LE910Cx

Standards/Approvals

FCC /ISED, PTCRB, RED/GCF, 3GPP Release 10

COO (Country of Origin):
IT
The Telit LE910Cx series of 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quad constellation GNSS capability. This Compact LGA form factor family is available in a variety of configurations, supporting both single mode and fallback as needed for specific regions, carriers, and use

cases.

Best in class 3GPP rel10 platform

MTC features ready according to 3GPP Rel.12

Embedded GNSS solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy