Ezurio 453-00186-K1 3.5V WiFi Module, WiFi 6E Triband 1x1 MIMO IEEE 802.11a/b/g/n/ac/ac/ax WLAN, Bluetooth 5.4 Dual Mode

Subtotal (1 unit)*

Kr. 1 545,89

(exc. VAT)

Kr. 1 932,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 545,89

*price indicative

RS Stock No.:
286-101
Mfr. Part No.:
453-00186-K1
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

WiFi Module

Supported Security Standards

WPA3, WPA2, WPA, TKIP, IEEE 802.11i, CKIP, AES

Output Power

7dBm

Data Rate

143Mbps

Frequency

6GHz

Height

3mm

Interface Type

4 Wire, SDIO

Length

30mm

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.5V

Supported Protocols

WiFi 6E Triband 1x1 MIMO IEEE 802.11a/b/g/n/ac/ac/ax WLAN, Bluetooth 5.4 Dual Mode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

11ac, 11ai, 11v, 11r, 11k, 11i, 11a/b/g/n, 11d/h, IEEE 802.11ax, 11w, 11e

Series

Sona IF513

COO (Country of Origin):
TW
The Ezurio Sona IF513 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports a low cost and simple implementation along with flexibility for platform specific customization. The radio is pre calibrated and integrates the complete transmit and receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.

Supports IEEE 802.11ax tri band 1x1 MIMO

With data rates up to MCS11

Low power consumption

Radio architecture

Power management unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy