Ezurio ST60-2230C-P WLAN Module, 802.1X

Subtotal (1 tray of 50 units)*

Kr. 22 913,65

(exc. VAT)

Kr. 28 642,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +Kr. 458,273Kr. 22 913,65

*price indicative

RS Stock No.:
210-0933
Mfr. Part No.:
ST60-2230C-P
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

WLAN Module

Supported Security Standards

WPA, WPA2, WEP

Output Power

18dBm

Data Rate

1Mbps

Frequency

2.48GHz

Height

3.3mm

Length

22mm

Interface Type

UART

Minimum Supply Voltage

1.8V

Width

30mm

Minimum Operating Temperature

-40°C

Supported Protocols

802.1X

Maximum Operating Temperature

85°C

Series

ST60

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Laird Connectivity dual band 2x2 802.11ac WLAN plus Bluetooth 4.2 dual mode adapter.

Supports 20/40/80 MHz channel bandwidth

WLAN/Bluetooth coexistence protocol support

Shared LNA with WLAN/Bluetooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy