Phoenix Contact 1119246 24V dc WiFi Module, IEEE 802.11 b/g/n
- RS Stock No.:
- 282-4657
- Distrelec Article No.:
- 303-16-912
- Mfr. Part No.:
- 1119246
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-4657
- Distrelec Article No.:
- 303-16-912
- Mfr. Part No.:
- 1119246
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | WiFi Module | |
| Supported Security Standards | 802.11i | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | IEEE 802.11 b/g/n | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type WiFi Module | ||
Supported Security Standards 802.11i | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols IEEE 802.11 b/g/n | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact WLAN access point client mesh with 2 external antenna connections wireless module.
Push in spring connection
Related links
- Microchip ATWILC3000-MR110CA 3.6V WiFi Module, IEEE 802.11 b/g/n
- Infineon CYW43439KUBGT 4.8V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWILC1000-MR110UB 3.6V WiFi Module, IEEE 802.11 b/g/n
- Silicon Labs WFM200SS22XNN3 3.6V WiFi Module, IEEE 802.11 b/g/n
- Ezurio SMARC_CAR_BRD 5V WiFi Module, IEEE 802.11 b/g/n
- Panasonic ENWF9511C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9408A1EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- Panasonic ENWF9511CMKF 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n