Ezurio USB 2.0 WiFi Adapter
- RS Stock No.:
- 230-6094
- Mfr. Part No.:
- 450-00137
- Brand:
- Ezurio
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 314,14
(exc. VAT)
Kr. 392,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 25 unit(s) shipping from 15 January 2027
- Plus 25 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 314,14 | - |
| 10 - 24 | Kr. 305,56 | 2% |
| 25 - 49 | Kr. 297,78 | 5% |
| 50 - 99 | Kr. 289,89 | 7% |
| 100 + | Kr. 282,68 | 10% |
*price indicative
- RS Stock No.:
- 230-6094
- Mfr. Part No.:
- 450-00137
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | Bluetooth, WiFi | |
| Wi-Fi Standard | 802.11e, 802.11i, 802.11v, 802.11k, 802.11h, 802.11b, IEEE 802.11 ac, IEEE 802.11 n, 802.11r, IEEE 802.11 a, 802.11g | |
| Wi-Fi Band | 5GHz | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type WiFi Adapter | ||
Wireless Connectivity Bluetooth, WiFi | ||
Wi-Fi Standard 802.11e, 802.11i, 802.11v, 802.11k, 802.11h, 802.11b, IEEE 802.11 ac, IEEE 802.11 n, 802.11r, IEEE 802.11 a, 802.11g | ||
Wi-Fi Band 5GHz | ||
Interface Type USB 2.0 | ||
Standards/Approvals CE | ||
The Laird Connectivity LWB5+ wireless USB adapter is an integrated, small form factor 1x1 SISO 802.11 WLAN plus Bluetooth 5.2 dual mode USB adaptor that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and easy use.
WLAN/Bluetooth share one antenna
High efficiency buck regulator
RF system tested and calibrated in production
Bluetooth Class 1 or Class 2 transmitter operation
Built in 32.768 kHz oscillator
Related links
- Nordic Semiconductor USB 2.0 WiFi Adapter
- D-Link N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate
- StarTech.com AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- D-Link Wi-Fi 4 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- StarTech.com N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate