RS PRO Ultima II Dry Cleanroom, Case, 230 x 230 mm 75 Per Pack
- RS Stock No.:
- 162-5687
- Brand:
- RS PRO
Subtotal (1 pack of 75 units)*
Kr. 1 159,05
(exc. VAT)
Kr. 1 448,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 675 unit(s) ready to ship
- Plus 225 unit(s) ready to ship from another location
- Plus 1 350 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 75 + | Kr. 15,454 | Kr. 1 159,05 |
*price indicative
- RS Stock No.:
- 162-5687
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Wipe Type | Cleanroom | |
| Product Type | Wipe | |
| Application | Pharmaceutical, Automobile, Spray Paint, Aerospace, Food and Industrial Applications, Electronic | |
| Wet/Dry | Dry | |
| Package Type | Case | |
| Wiper Size | 230 x 230 mm | |
| Colour | White | |
| Quantity Per Package | 75Per Pack | |
| Trade Name | Ultima II | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wipe Type Cleanroom | ||
Product Type Wipe | ||
Application Pharmaceutical, Automobile, Spray Paint, Aerospace, Food and Industrial Applications, Electronic | ||
Wet/Dry Dry | ||
Package Type Case | ||
Wiper Size 230 x 230 mm | ||
Colour White | ||
Quantity Per Package 75Per Pack | ||
Trade Name Ultima II | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- KR
Designed for the most critical non-abrasive applications in mind. Composed of a polyester and nylon knitted microfiber/micro denier fabric engineered for critical non-abrasive applications in mind. The blade shaped fibre cross section gently lifts, encapsulates, and removes particulates even without a wetting agent. Combined with the ultra-fine, soft fibres protects even the most highly sensitive and critical scratch-prone surfaces. The Ultima II® is ultrasonically sealed edged and laundered for the highest levels of cleanliness.
70% Polyester / 30% Nylon Microfibre knitted Wiper
Ultrasonically sealed edges minimising fibre and particle generation and providing a smooth non-abrasive edge
8 times the number of filaments and 4 times the surface area of standard Polyester Wipers
Soft feel, durable, and the ability to wipe surfaces clean without using a wetting agent.
Blade shaped ultrafine fibre cross section lifts, entraps and removes particulates from critical surfaces
Related links
- Chemtronics Coventry Poly-Wipes Dry Cleanroom 230 x 230 mm 150 Per Pack
- Chemtronics Coventry Econowipes Dry Cleanroom 230 x 230 mm
- RS PRO Dry Cleanroom 228.6 x 228.6 mm 150 Per Pack
- AF Safetiss Dry Multi-Purpose 230 x 230 mm 200 Per Pack
- Tork Dry Multi-Purpose 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack
- EUROSTAT Wipers Cloths 230 x 230 mm 300 Per Pack
- ideal-tek Polyvinyl Acetate SwabFor use with Cleaning, Length 70 mm 75 Per Pack
- WYPALL Cleaning Wipes Refill 7776 Wet Cleaning 270 x 270 mm 75 Per Pack