PAL Hydrotek Dry Multi-Purpose, Roll, 300 x 300 mm 800 Per Pack
- RS Stock No.:
- 246-5918
- Mfr. Part No.:
- P0320
- Brand:
- PAL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 6)
Kr. 543,40
(exc. VAT)
Kr. 679,25
(inc. VAT)
- RS Stock No.:
- 246-5918
- Mfr. Part No.:
- P0320
- Brand:
- PAL
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
| Brand | PAL | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | Hygiene | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 300 x 300 mm | |
| Colour | Blue | |
| Trade Name | Hydrotek | |
| Quantity Per Package | 800Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PAL | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application Hygiene | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 300 x 300 mm | ||
Colour Blue | ||
Trade Name Hydrotek | ||
Quantity Per Package 800Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The PAL Hydrotek Dry Wipes have been specially designed for hygienic cleaning of hard surfaces within food manufacturing environments, the fibre composition allows the wipes to be highly absorbent whilst maintaining multi directional strength.
Count 800
Wipe dimensions 300 x 300 mm
Weight 4.85 kg
Blue colour wipes
Polyester/wood pulp wipes material
Related links
- Chicopee Boxer Dry Multi-Purpose 370 x 330 mm 300 Per Pack
- Chicopee J-Cloth Lavette Dry Multi-Purpose 370 x 220 mm 300 Per Pack
- Harrison Wipes Dry Multi-Purpose, Roll of 425 Per Pack
- Tork Dry Multi-Purpose 171 m x 315 mm 450 Per Pack
- KIMTECH 7643 Dry Multi-Purpose 380 x 340 mm 500 Per Pack
- Chicopee Boxer Dry Multi-Purpose 370 x 330 mm 175 Per Pack
- WYPALL X60 (8371) Dry Multi-Purpose 385 x 310 mm 500 Per Pack
- Sontara DuPont Sontara Dry Multi-Purpose 240 x 380 mm 400 Per Pack