Samtec, ISDF Female PCB Connector Housing, 1.27 mm Pitch, 10 Way, 2 Row Top Entry

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

Kr. 26,88

(exc. VAT)

Kr. 33,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 26,88-
10 - 49Kr. 22,8814%
50 - 99Kr. 19,7926%
100 - 249Kr. 17,7334%
250 +Kr. 16,5938%

*price indicative

RS Stock No.:
200-0271
Mfr. Part No.:
ISDF-05-D-L
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Connector Housing

Number of Contacts

10

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

Orientation

Top Entry

Housing Material

LCP

Series

ISDF

Standards/Approvals

No

Width

6.35mm

Length

11.18mm

1

The Samtec ISDF series is discrete wire component, Available with metal latch and screw down options

Polarized single row system to 50 pins

28 and 30 AWG cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy