Jokari Locator Box Locator for use with Cable Stripper
- RS Stock No.:
- 179-2291
- Mfr. Part No.:
- 30910
- Brand:
- Jokari
Subtotal (1 unit)*
Kr. 437,35
(exc. VAT)
Kr. 546,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 437,35 |
*price indicative
- RS Stock No.:
- 179-2291
- Mfr. Part No.:
- 30910
- Brand:
- Jokari
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
| Brand | Jokari | |
| Accessory Type | Locator Box | |
| Product Type | Locator | |
| For Use With | Cable Stripper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Accessory Type Locator Box | ||
Product Type Locator | ||
For Use With Cable Stripper | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Jokari Locator Box
The Jokari locator box is an accessory for the cable strippers. Using the locator, we can adjust the distance between the blades to match the thickness of the coating accurately. The distance between the blades is precisely defined in the range of 4mm to 11.9mm. The multi-coloured locators make it easy to reserve uniquely adjusted locators for returning wires. All the Jokari products are designed to sustain a long tooling lifetime.
Features and Benefits
• Easy fitting
• Easy to use
• High accuracy and precision
• Long lasting and durable
• Multi coloured for easy marking
Applications
• Electrical networks
• Telecommunication networks
Related links
- Jokari Wire Stripper Accessories
- Jokari Blade Cable Stripper Blade for use with All Origial JOKARI Cable Knives
- Jokari Cable Bracket Cable Stripper for use with Cable Knife
- Jokari Blade Cable Stripper for use with Cable Knife
- Jokari 200 Series Wire Stripper 6 mm² Max
- Jokari 620 Series Flexible Wire Stripper 259mm Overall
- Jokari 10280 Series Round Wire Stripper 170mm Overall
- Jokari 30160 Series Data Dual Component Wire Stripper 115mm Overall