Knipex Repair Kit for Mobile Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 315 A / 95 36 315 A

Subtotal (1 unit)*

Kr. 2 247,29

(exc. VAT)

Kr. 2 809,11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 2 247,29

*price indicative

RS Stock No.:
267-6852
Mfr. Part No.:
95 39 315 A01
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cable Stripper Blade

Accessory Type

Repair Kit for Mobile Head

For Use With

Ratchet Cable Cutter 95 32 315 A / 95 36 315 A

Standards/Approvals

REACH

RoHS Status: Exempted

COO (Country of Origin):
DE

KNIPEX 95 39 315 A01 Pivot cutter repair kit for 95 32 315 A and 95 36 315 A Models until 2024


95 39 315 A01 Pivot cutter repair kit for 95 32 315 A and 95 36 315 A cuts through steel wire armoured cables up to Ø 45 mm / 380 mm² (e.g. 4 x 95 mm²) using one or two-handed operation. Sturdy. Easy to use. Stable Simple handling due to low weight (800 g) and Compact design (315 mm length) – can also be used in confined areas. Precision-ground blades and induction-hardened cutting edges cut smoothly and neatly without crushing. Innovative high leverage three-stage ratchet-drive. Support area for putting down the pliers when cutting. Not suitable for cutting ACSR cable and wire rope!.

Features and Benefits


Cuts Through Steel Wire Armoured Cables Up To Ø 45 Mm / 380 Mm² (E.G. 4 X 95 Mm²) Using One Or Two-Handed Operation
Sturdy. Easy To Use. Stable.

Technical attributes


Simple Handling Due To Low Weight (800 G) And Compact Design (315 Mm Length) – Can Also Be Used In Confined Areas
Precision-Ground Blades And Induction-Hardened Cutting Edges Cut Smoothly And Neatly Without Crushing
Innovative High Leverage Three-Stage Ratchet-Drive
Support Area For Putting Down The Pliers When Cutting
Not Suitable For Cutting Acsr Cable And Wire Rope!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy