Knipex Blade Cable Stripper for use with Automatic Wire Stripper 12 74 180 SB

Subtotal (1 unit)*

Kr. 727,97

(exc. VAT)

Kr. 909,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 727,97

*price indicative

RS Stock No.:
267-6950
Distrelec Article No.:
301-16-785
Mfr. Part No.:
12 79 31
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Accessory Type

Blade

Product Type

Cable Stripper

For Use With

Automatic Wire Stripper 12 74 180 SB

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The Knipex single pair of spare blades for automatic stripping pliers use for control and sensor cables or actuator cables, also for stripping flexible feeding and extension cables.Automatic adjustment to cables between 4.4 mm and 7.5 mm.No damage to the inner conductor or shield braid.For oil resistant, halogen free control and sensor or actuator cables with multicore cable design.

Suitable for highly flexible TPE U pipes, PUR and PVC cable sheathing, rubber leads such as H05

Long stripping lengths possible

Body is made of glass fibre reinforced plastic

Blades is made of special tool steel, oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy