Ideal Industries Reflex Series Solid, Stranded Cable Stripper Wire Stripper, 0.5 → 4 mm²
- RS Stock No.:
- 146-950
- Mfr. Part No.:
- 45-425-341
- Brand:
- Ideal Industries
Subtotal (1 unit)*
Kr. 393,46
(exc. VAT)
Kr. 491,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 393,46 |
*price indicative
- RS Stock No.:
- 146-950
- Mfr. Part No.:
- 45-425-341
- Brand:
- Ideal Industries
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
| Brand | Ideal Industries | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.5 → 4 mm² | |
| Finish | Black Oxide | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | Reflex | |
| Handle Type | Cable Stripper | |
| Cable Type | Solid, Stranded | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Wire Stripper | ||
Stripping Range 0.5 → 4 mm² | ||
Finish Black Oxide | ||
Material Steel | ||
Standards/Approvals No | ||
Series Reflex | ||
Handle Type Cable Stripper | ||
Cable Type Solid, Stranded | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
Reflex™ Premium T®-Stripper Wire Strippers Metric
Reflex™ Premium T®-Strippers for Metric Wire from IDEAL, a world-renowned leader in wire strippers, are proudly designed and made in the USA. These wire strippers feature precision stripping holes for accurate stripping of 0,5 mm2 to 4,0mm2 wire. Their ergonomic design, complete with curved handles and non-slip cushioned sleeves, ensures maximum comfort while reducing wrist fatigue. The Thumb-Valley™ thumb rest provides added comfort and precision during use. Featuring a narrow plier nose that facilitates twisting and holding wires in hard-to-reach places, and shear-cut 6/32 and 8/32 bolt cutter holes that slice through bolts quickly. A locking mechanism keeps the stripper securely closed when not in use, making it a reliable and efficient tool for any wiring task. Trust IDEAL® for professional wire stripping performance.
Precision stripping holes for accurate stripping of 0,5 mm2 to 4,0mm2 metric wire
Ergonomic design with curved handles with non-slip, cushioned sleeves for maximum comfort
Reduces wrist fatigue during prolonged use
Thumb-Valley™ thumb rest for added comfort and precision
Narrow plier nose for twisting and holding wires in hard-to-reach places
Shear-cut 6/32 and 8/32 bolt cutter holes for quick bolt trimming
Locking mechanism to keep the stripper securely closed when not in use
Reliable and efficient tool for any wiring task
Proudly designed and made in the USA by IDEAL, a world-renowned leader in wire stripper
Related links
- Ideal Industries 45 Series Solid 10 → 20 AWG
- Ideal Industries T-Stripper Series Solid 32 → 22 AWG
- Ideal Industries Coaxial Insulated Wire Stripper 3.18mm Overall
- Ideal Industries Solid Insulated Wire Stripper 6mm Overall
- Ideal Industries T-Stripper Series Solid 26 → 14 AWG
- Ideal Industries T-Stripper Series Solid 20 → 10 AWG
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm
- Ideal Industries 45-235 Series Flat Wire Stripper, 18 → 10 AWG