Facom Coaxial Insulated Wire Stripper, 4.8 → 7.5 mm, 7.5mm Overall
- RS Stock No.:
- 331-0754
- Mfr. Part No.:
- 985964
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 492,42
(exc. VAT)
Kr. 615,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 492,42 |
*price indicative
- RS Stock No.:
- 331-0754
- Mfr. Part No.:
- 985964
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.8 → 7.5 mm | |
| Overall Length | 7.5mm | |
| Finish | Steel | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Cable Type | Coaxial | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wire Stripper | ||
Stripping Range 4.8 → 7.5 mm | ||
Overall Length 7.5mm | ||
Finish Steel | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Cable Type Coaxial | ||
Handle Type Insulated | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Stripping tool
Tool for stripping coaxial cables.
Also for use with flexible cables.
Related links
- Thomas & Betts Flexible 4.8 to 7.5 mm, 16mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 to 7.5 mm, 100mm Overall
- Bahco 3417 A Series Coaxial Wire Stripper 110mm Overall
- Jokari Coaxial Wire Stripper 75mm Overall
- Facom 985962 Series Coaxial Insulated Wire Stripper 4mm Overall
- Ideal 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- Facom 838 Series Coaxial Insulated Wire Stripper