HARTING Ethernet Insulated Wire Stripper, 2.5 → 8 mm, 97mm Overall

Get a bulk buy discount

Add 10 more to save Kr. 1 262,90

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 631,54

(exc. VAT)

Kr. 3 289,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 2 631,54-
10 - 49Kr. 2 505,25Kr. 1 262,90
50 - 99Kr. 2 391,99Kr. 11 977,50
100 - 249Kr. 2 139,39Kr. 49 215,00
250 +Kr. 2 084,14Kr. 136 850,00

*price indicative

RS Stock No.:
862-5657
Mfr. Part No.:
09458000000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Wire Stripper

Stripping Range

2.5 → 8 mm

Overall Length

97mm

Material

Plastic

Standards/Approvals

RoHS

Cable Type

Ethernet

Handle Type

Insulated

Harting RJ Industrial® Stripping Tool


RJ Industrial® stripping tool for removing insulation from Ethernet cables with 2.5 to 8mm diameters. This RJ Industrial® stripping tool allows the removal of the cable sheath and shielding braid in one operation and is supplied with a blade cassette, spare blade cassettes are available separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy