Molex 2 Way Female Micro-Latch to 2 Way Female Micro Latch Wire to Board Cable, 100 mm

Get a bulk buy discount

Add 10 more to save Kr. 25,20

View bulk pricing options

Subtotal (1 unit)*

Kr. 33,18

(exc. VAT)

Kr. 41,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 33,18-
10 +Kr. 30,66Kr. 25,20

*price indicative

RS Stock No.:
196-967
Mfr. Part No.:
2196781021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Latch

Series

219678

Connector Type B

Micro Latch

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Natural

Cable Length

100mm

Voltage

250Vrms

Standards/Approvals

IEC-62474, IPC 1752A Class D, IPC 1752A Class C, EU 2015/863

COO (Country of Origin):
IN
The Molex Cable Assembly features a Micro Latch to Micro Latch configuration with a 2.00mm pitch and tin plating. It is designed for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The assembly is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and utilizes polyester resin. It is suitable for 22 AWG wire size.

Crimp or compression termination interface style

Lock to mating part

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy