Molex 3 Way Female Micro-Latch to 3 Way Female Micro Latch Wire to Board Cable, 50 mm
- RS Stock No.:
- 196-979
- Mfr. Part No.:
- 2196781030
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save Kr. 37,50
View bulk pricing optionsSubtotal (1 unit)*
Kr. 44,56
(exc. VAT)
Kr. 55,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 23 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 44,56 | - |
| 10 - 24 | Kr. 40,81 | Kr. 37,50 |
| 25 + | Kr. 35,99 | Kr. 214,25 |
*price indicative
- RS Stock No.:
- 196-979
- Mfr. Part No.:
- 2196781030
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Latch | |
| Connector Type B | Micro Latch | |
| Series | 219678 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Natural | |
| Cable Length | 50mm | |
| Jacket Material | Polyester | |
| Voltage | 250Vrms | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU 2015/863 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Latch | ||
Connector Type B Micro Latch | ||
Series 219678 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Natural | ||
Cable Length 50mm | ||
Jacket Material Polyester | ||
Voltage 250Vrms | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU 2015/863 | ||
- COO (Country of Origin):
- IN
The Molex Cable Assembly features a Micro Latch to Micro Latch configuration with a 2.00mm pitch and tin plating. It is designed for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The assembly is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and utilizes polyester resin. It is suitable for 22 AWG wire size.
Crimp or compression termination interface style
Lock to mating part
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex 3 Way Female Micro-Latch to 3 Way Male Pigtail Wire to Board Cable, 50 mm
- Molex 3 Way Female Micro-Latch to 3 Way Female Micro Latch Wire to Board Cable, 600 mm
- Molex 3 Way Female Micro-Latch to 3 Way Female Micro Latch Wire to Board Cable, 150 mm
- Molex 3 Way Female Micro-Latch to 3 Way Female Micro Latch Wire to Board Cable, 100 mm
- Molex 3 Way Female Micro-Latch to 3 Way Male Pigtail Wire to Board Cable, 600 mm
- Molex 2 Way Female Micro-Latch to 2 Way Female Micro Latch Wire to Board Cable, 50 mm
- Molex 3 Way Female Micro-Latch to 3 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Latch to 6 Way Female Micro Latch Wire to Board Cable, 50 mm