Molex 2 Way Female Mega-Fit to 2 Way Male Unterminated Wire to Board Cable, 600 mm
- RS Stock No.:
- 210-3129
- Mfr. Part No.:
- 216401-1023
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save Kr. 126,04
View bulk pricing optionsSubtotal (1 box of 5 units)*
Kr. 508,44
(exc. VAT)
Kr. 635,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | Kr. 101,688 | Kr. 508,44 | - |
| 10 - 45 | Kr. 89,084 | Kr. 445,42 | Kr. 126,04 |
| 50 - 95 | Kr. 80,628 | Kr. 403,14 | Kr. 1 053,00 |
| 100 - 245 | Kr. 72,092 | Kr. 360,46 | Kr. 2 959,60 |
| 250 + | Kr. 68,854 | Kr. 344,27 | Kr. 8 208,50 |
*price indicative
- RS Stock No.:
- 210-3129
- Mfr. Part No.:
- 216401-1023
- Brand:
- Molex
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
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Wire to Board Cable | |
| Series | 216401 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 600mm | |
| Voltage | 600V | |
| Standards/Approvals | EU RoHS China RoHS Compliant, Halogen-Free Status Not Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Wire to Board Cable | ||
Series 216401 | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 600mm | ||
Voltage 600V | ||
Standards/Approvals EU RoHS China RoHS Compliant, Halogen-Free Status Not Low-Halogen | ||
- COO (Country of Origin):
- TH
The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.
Wire size 12AWG
Black in color
Pitch is 5.70mm
Related links
- Molex 2 Way Female Mega-Fit to 2 Way Male Unterminated Wire to Board Cable, 600 mm
- Molex 3 Way Female Mega-Fit to 2 Way Male Unterminated Wire to Board Cable, 600 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 600 mm
- Molex 2 Way Female Mega-Fit to 2 Way Male Unterminated Wire to Board Cable, 300 mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Unterminated Wire to Board Cable, 600 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Unterminated Wire to Board Cable, 600 mm
- Molex 3 Way Female Mega-Fit to 2 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 3 Way Female Mega-Fit to 2 Way Female Unterminated Wire to Board Cable, 300 mm