Molex 6 Way Female Mega-Fit to 6 Way Female Unterminated Wire to Board Cable, 300 mm
- RS Stock No.:
- 210-3147
- Mfr. Part No.:
- 216401-1062
- Brand:
- Molex
Subtotal (1 unit)*
Kr. 134,56
(exc. VAT)
Kr. 168,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 134,56 |
*price indicative
- RS Stock No.:
- 210-3147
- Mfr. Part No.:
- 216401-1062
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Mega-Fit | |
| Connector Type B | Unterminated | |
| Series | 216401 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 600V | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Mega-Fit | ||
Connector Type B Unterminated | ||
Series 216401 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 600V | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- TH
The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.
Wire size 12AWG
Black in color
Pitch is 5.70mm
Related links
- Molex 6 Way Female Mega-Fit to 6 Way Female Unterminated Wire to Board Cable, 300 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Wire to Board Cable, 300 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Unterminated Wire to Board Cable, 600 mm
- Molex 3 Way Female Mega-Fit to 2 Way Female Unterminated Wire to Board Cable, 300 mm
- Molex 2 Way Female Mega-Fit to 2 Way Male Unterminated Wire to Board Cable, 300 mm
- Molex 4 Way Female Mega-Fit to 4 Way Male Unterminated Wire to Board Cable, 300 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 300 mm