Molex 3 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- RS Stock No.:
- 224-8497
- Mfr. Part No.:
- 2181110302
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 28,04
(exc. VAT)
Kr. 35,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 94 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 28,04 |
| 10 - 24 | Kr. 26,20 |
| 25 + | Kr. 23,91 |
*price indicative
- RS Stock No.:
- 224-8497
- Mfr. Part No.:
- 2181110302
- Brand:
- Molex
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
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Series | 218111 | |
| Connector Type B | Unterminated | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 3 | |
| Jacket Colour | Natural | |
| Cable Length | 225mm | |
| Jacket Material | Polyester | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Series 218111 | ||
Connector Type B Unterminated | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 3 | ||
Jacket Colour Natural | ||
Cable Length 225mm | ||
Jacket Material Polyester | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex off the shelf PicoBlade series male to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 3 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 3 Way Male PicoBlade to 3 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 9 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 7 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 8 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 10 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 3 Way Female PicoBlade to 3 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 3 Way Female PicoBlade to 3 Way Unterminated Wire to Board Cable, 225 mm