Molex 2 Way Female PicoBlade to 2 Way Male Unterminated Wire to Board Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 877,05

(exc. VAT)

Kr. 1 096,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 350 unit(s) shipping from 14 December 2026
  • Plus 1 100 unit(s) shipping from 01 February 2027
  • Plus 500 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200Kr. 17,541Kr. 877,05
250 - 450Kr. 16,696Kr. 834,80
500 +Kr. 16,243Kr. 812,15

*price indicative

RS Stock No.:
224-8586
Mfr. Part No.:
2181120203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

PicoBlade

Product Type

Wire to Board Cable

Series

218112

Connector Type B

Unterminated

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Natural

Cable Length

300mm

Jacket Material

Polyester

Standards/Approvals

CHINA RoHS, EU RoHS

COO (Country of Origin):
TH
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy