Molex 10 Way Female KK 254 Male Unterminated Wire to Board Cable, 300 mm
- RS Stock No.:
- 226-4463
- Distrelec Article No.:
- 302-31-855
- Mfr. Part No.:
- 2177971102
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save Kr. 33,40
View bulk pricing optionsSubtotal (1 unit)*
Kr. 69,04
(exc. VAT)
Kr. 86,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 69,04 | - |
| 10 + | Kr. 65,70 | Kr. 33,40 |
*price indicative
- RS Stock No.:
- 226-4463
- Distrelec Article No.:
- 302-31-855
- Mfr. Part No.:
- 2177971102
- Brand:
- Molex
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
| Brand | Molex | |
| Connector Type A | KK 254 | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Unterminated | |
| Series | 217797 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 10 | |
| Jacket Colour | Neutral White | |
| Cable Length | 300mm | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK 254 | ||
Product Type Wire to Board Cable | ||
Connector Type B Unterminated | ||
Series 217797 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 10 | ||
Jacket Colour Neutral White | ||
Cable Length 300mm | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf (OTS) KK2.54 tin discrete cable assembly has 300 mm length and 10 circuit. It can be used in automotive, consumer, telecommunication application.
Facilitate both prototyping and global preproduction
Reliable electrical contact and performance with low insertion force
Related links
- Molex 10 Way Female KK 254 Male Unterminated Wire to Board Cable, 300 mm
- Molex 10 Way Female KK 254 Male Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Female KK 254 Male Unterminated Wire to Board Cable, 300 mm
- Molex 2 Way Female KK 254 Male Unterminated Wire to Board Cable, 300 mm
- Molex 10 Way Female KK 254 to 10 Way Female KK 254 Wire to Board Cable, 300 mm
- Molex 6 Way Female KK 254 Male Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Female KK 254 Male Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Female KK 254 Male Unterminated Wire to Board Cable, 600 mm