Subtotal (1 reel of 1 unit)*
Kr. 354,30
(exc. VAT)
Kr. 442,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 93 unit(s) shipping from 10 August 2026
- Plus 27 unit(s) shipping from 10 August 2026
- Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | Kr. 354,30 |
*price indicative
- RS Stock No.:
- 221-1613
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Wire Wool | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Wool | ||
Material Steel | ||
Standards/Approvals No | ||
Width 50mm | ||
Weight 1kg | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Steel Wool Polish Roll
RS PRO introduces the fantastic steel wool which is made from steel wool grade 000. Steel wool is designed to be able to provide professional-grade cleaning without leaving surface scratches behind! Steel wool is softer than most other materials and able to remove surface deposits without causing any underlying problems, unlike some common coarse abrasives due to this it is perfect for cleaning even glass and porcelain. This steel wool is ideal for professional cleaning, grinding and polishing of metal, wood, stone, glass, hard plastic and painted surfaces.
Features and Benefits
Applications
Steel wool is a fantastic option for a huge variety of household and workplace applications. Often used for cleaning including professional cleaning due to the fact it is softer than a lot of common abrasives that can leave scratches behind. It can be used for many everyday applications such as sharpening scissors, drain strainers and packing holes that mice and other critters or rodents may try to enter. Great for re-polishing metal surfaces and surface preparation of woodwork after sanding to ensure that wax and varnish apply evenly. As Steel wool products are so versatile, they can be found in lots of different places such as:
Home DIY kits
Farms
Cleaning companies
Auto shops
Woodworking
Carpentry
Construction Sites
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies