TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG

Subtotal (1 reel of 50000 units)*

Kr. 54 250,00

(exc. VAT)

Kr. 67 800,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50000 +Kr. 1,085Kr. 54 250,00

*price indicative

RS Stock No.:
480-610
Distrelec Article No.:
304-61-067
Mfr. Part No.:
1601046-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Magnet Wire Terminal

Product Type

Wire Wrapping Tool

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Standards/Approvals

2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
US
The TE Connectivity wire-to-wire connections offer exceptional versatility and reliability for various applications. Designed to accommodate lead wire sizes ranging from 18 to 22 AWG, this product seamlessly integrates with magnet wire sizes up to 1.02 mm. Equipped with SIAMEZE IDC technology, it ensures optimal connectivity while simplifying installation processes. Built with a maximum insulation diameter of 2.9 mm, the terminal provides robust structural integrity, catering to a wide range of insulation types. This product exemplifies high-quality engineering, making it a trusted choice for professionals in the electronics and electrical industries. Whether for manufacturing or repair tasks, it delivers consistent performance under varying temperature conditions, proving essential in demanding environments.

Unparalleled compatibility with discrete wire types for seamless integration

Straight terminal orientation ensures efficient connection and minimal space requirements

Constructed with barbs for enhanced mating retention and stability

Operates effectively in extreme temperature environments, maintaining reliability

Designed with low halogen content for improved environmental compliance

Packaged conveniently for easy handling and application in diverse scenarios

Solder process capability has been adapted to meet specific production needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy