Ezurio RG1xx 2 Port Wireless Access Point, 802.11n

Subtotal (1 unit)*

Kr. 9 857,85

(exc. VAT)

Kr. 12 322,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 857,85

*price indicative

RS Stock No.:
212-0318
Mfr. Part No.:
450-0190
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Wireless Access Point

Wireless Technology

WAN

Wi-Fi Standard

802.11n

Wireless Data Rate

65Mbps

Wi-Fi Band

2.4GHz, 5GHz

Number of LAN Ports

2

Security Protocols

WPA2, WPA, WEP

Standards/Approvals

RoHS, CSA

COO (Country of Origin):
TW
The Laird Connectivity's Sentrius™ RG1xx Series LoRaWAN-enabled gateway is the ultimate in secure, scalable, robust LoRaWAN solution for end-to-end control of your private LoRaWAN network. Leveraging our field-proven, reliable WB50NBT wireless bridge certified module, it also offers enterprise dual-band Wi-Fi and wired Ethernet for complete design freedom. It has frequency range 868 MHz

IP Rating IP67

Operating Supply Current 1 A

Processor Type Atmel A5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy