Wonder Grip OP220R Black, Red Polyester Gloves, Size 8, Latex Coating
- RS Stock No.:
- 858-829
- Mfr. Part No.:
- OP220R0812
- Brand:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
Kr. 543,63
(exc. VAT)
Kr. 679,54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 543,63 | Kr. 45,303 |
*price indicative
- RS Stock No.:
- 858-829
- Mfr. Part No.:
- OP220R0812
- Brand:
- Wonder Grip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Series | OP220R | |
| Resistance Features | Dexterity, Shock Protection | |
| Coating | Latex | |
| Standards/Approvals | UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size 8 | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Series OP220R | ||
Resistance Features Dexterity, Shock Protection | ||
Coating Latex | ||
Standards/Approvals UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Wonder Grip protective glove designed for maximum grip and durability. Its Advanced coating technology ensures exceptional anti-wear properties while maintaining dexterity and comfort during various tasks.
Maximum grip performance and extreme durability enhance user confidence
Optimised fit improves dexterity, reducing hand fatigue during extended wear
Cushioned Palm provides enhanced comfort and protection in demanding environments
Excellent tactile sensitivity allows for precise handling and freedom of movement
Related links
- Wonder Grip OP220R Black Size 7, Latex Coating
- Wonder Grip OP220R Black Size 11, Latex Coating
- Wonder Grip OP220R Black Size 10, Latex Coating
- Wonder Grip OP220R Black Size 9, Latex Coating
- NITRAS SAFETY 3555 Black Size 8, Nitrile Coating
- NITRAS SAFETY 3554 Black Size 8, Nitrile Foam Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Wonder Grip WG-333 ROCK & STONE Black White Cotton Size XXL/11, Latex Coating
