KYORENE Kyorene Pro Black, Grey Graphene, Elastane Safety Gloves, Size 7, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

Kr. 3 386,24

(exc. VAT)

Kr. 4 232,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 3 386,24Kr. 282,187

*price indicative

RS Stock No.:
924-783
Mfr. Part No.:
24-847 size 7
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Safety Gloves

Size

7

Material

Graphene, Elastane

Lining Material

Graphene, Elastane

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

72

Safety Standard

ANSI/ISEA 105

Mechanical Hazards EN 388

4X42DP

Resistance Features

Anti-Bacterial, Cut Resistant, DMF and Silicone Free, For Touchscreen, Impact Protection, Odour Neutralizing, Thermal Regulating, Waterproof, Wind Repellent

Series

Kyorene Pro

Coating

Nitrile Micro-Foam

Standards/Approvals

EN511

EN 407 Thermal

X1XXXX

RoHS Status: Exempted

COO (Country of Origin):
CN
The KYORENE Graphene light glove combines lightweight breathability with exceptional comfort for precise tasks. Its 24g grey graphene liner delivers a flexible fit while the black soft micro foam nitrile Palm coating ensures a reliable grip.

No stainless steel or fiberglass

Ergonomically shaped for superior fit

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy