KYORENE KW-001 White Graphene, Nitrile Foam General Handling Gloves, Size 5, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

Kr. 558,27

(exc. VAT)

Kr. 697,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 558,27Kr. 46,523

*price indicative

RS Stock No.:
924-787
Mfr. Part No.:
KW-001 size 5
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

5

Product Type

General Handling Gloves

Material

Graphene, Nitrile Foam

Lining Material

Graphene

Colour

White

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

X

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant

Mechanical Hazards EN 388

Yes

Series

KW-001

Number of Gloves

144

Safety Standard

EN 388

EN 374 Chemical

No

Standards/Approvals

EN388

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The KYORENE Nano foam glove offers an ultra-lightweight design combined with high dexterity for precision tasks. Its 18G graphene nylon liner delivers exceptional comfort and breathability throughout the workday.

Constructed with an 18G graphene nylon liner and white HCT nitrile nano foam Palm coating

Features antibacterial properties that are inert and non-toxic

Designed for optimal breathability while maintaining airflow for enhanced comfort

Free from DMF and silicone, ensuring skin-friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy