Bosch Rexroth 292mmFor Use With F3200
- RS Stock No.:
- 588-665
- Mfr. Part No.:
- 3842559957
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 8 105,07
(exc. VAT)
Kr. 10 131,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 105,07 |
*price indicative
- RS Stock No.:
- 588-665
- Mfr. Part No.:
- 3842559957
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | RoHS | |
| Height | 292mm | |
| For Use With | F3200 | |
| Width | 292mm | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Workbench Accessory | ||
Standards/Approvals RoHS | ||
Height 292mm | ||
For Use With F3200 | ||
Width 292mm | ||
Material Galvanised Steel | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Lifting Column includes three lifting modules with varying maximum lifting and pressure forces, as well as different lifting speeds, allowing continuous height adjustment of workplaces even under heavy loads. Each variant offers three lifting lengths. It can be attached using mounting plates on the face sides or via the integrated 10 mm slot. The column comes with a connection cable approximately 2 meters long, which can be routed on either the left or right side.
Diagonal cover cap prevents crushing risk
All lifting modules are electrostatic discharge-enabled
Mounting plates are connected in a conductive manner
Related links
- Bosch Rexroth 292mmFor Use With F3200
- Bosch Rexroth For Use With F3200
- Bosch Rexroth 45mmFor Use With Workstation
- Bosch Rexroth FootrestFor Use With Universal Footrest
- Bosch Rexroth 900mm FootrestFor Use With Workstation
- Bosch Rexroth For Use With Workstation
- Bosch Rexroth For Use With Accessory for Case Lifter
- Bosch Rexroth 3842567633 Aluminium Workbench, 1 m x 600mm x 1.5 m