Bott 1.47mFor Use With Verso Bench
- RS Stock No.:
- 660-984
- Mfr. Part No.:
- 16924407.16
- Brand:
- Bott
Subtotal (1 unit)*
Kr. 14 119,36
(exc. VAT)
Kr. 17 649,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 119,36 |
*price indicative
- RS Stock No.:
- 660-984
- Mfr. Part No.:
- 16924407.16
- Brand:
- Bott
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
| Brand | Bott | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Material | Sheet Steel | |
| For Use With | Verso Bench | |
| Depth | 710mm | |
| Height | 1.72m | |
| Width | 1.47m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Material Sheet Steel | ||
For Use With Verso Bench | ||
Depth 710mm | ||
Height 1.72m | ||
Width 1.47m | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Bott verso bench rear frame kit is expertly designed to provide a robust structure for your workspace. This versatile kit is constructed from high-quality sheet steel and benefits from a durable powder-coated surface, ensuring a long-lasting finish. With dimensions of 1466mm width, 710mm depth, and 1720mm height, it offers ample space while maintaining a sleek profile. Tailored for efficiency, this frame kit serves as an essential component for creating organised work environments, enhancing both functionality and aesthetics. Suitable for various applications, it is perfect for those seeking to optimise their workspace without compromising on style or durability.
Powder coated surface for enhanced durability and resistance to wear
Adaptable design suitable for a variety of workspaces and setups
Panel type features perforations for improved ventilation and accessibility
Reliable construction holds up under varied challenges in work environments
A modern aesthetic complements existing furnishings while adding functional value
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length