Eclipse 65mmFor Use With Ferrous Materials (e.g. Mild Steel)
- RS Stock No.:
- 269-6608
- Mfr. Part No.:
- E913
- Brand:
- Eclipse
Subtotal (1 pair)*
Kr. 3 184,95
(exc. VAT)
Kr. 3 981,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 3 184,95 |
*price indicative
- RS Stock No.:
- 269-6608
- Mfr. Part No.:
- E913
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Material | Stainless Steel | |
| For Use With | Ferrous Materials (e.g. Mild Steel) | |
| Depth | 73mm | |
| Height | 65mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Workbench Accessory | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
Material Stainless Steel | ||
For Use With Ferrous Materials (e.g. Mild Steel) | ||
Depth 73mm | ||
Height 65mm | ||
Width 65mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Eclipse sheet floater is used to separate stacked ferrous sheets to allow removal one sheet at a time. It magnetises ferrous sheets causing them to start to repel each other which creates a lift effect. This lift effect gives the floating effect that causes the top sheets to separate apart and float making removal of one ferrous sheet at a time easier.
Can add more for extra separation
Top ferrous sheet floats above
Great for a quicker fabrication process
Related links
- Eclipse 89mmFor Use With Ferrous Materials (e.g. Mild Steel)
- Eclipse 76mmFor Use With Ferrous Materials (e.g. Mild Steel)
- RS PRO 125 mm Diameter HSS Drill Bit for Soft Material Plastic, Non-Ferrous Metal
- Eclipse Mild Steel Base
- Eclipse Fishing Magnet 50 kg Pick Up Tool, 80mm Nylon Handle Mild Steel
- Eclipse Holding Magnet Holding Magnet for fl at steel surfaces Nails
- Stanley 312mm Tin Snip for Copper Lead, Mild Steel
- Georg Fischer Stainless Steel Pipe Fitting Backing Flange Galvanised Mild Steel