Re-An Products Socket XLR Connector, Straight Male, 3 Way, Tin Plating
- RS Stock No.:
- 248-9776
- Mfr. Part No.:
- RC3MDL-B
- Brand:
- Re-An Products
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 box of 50 units)*
Kr. 1 645,40
(exc. VAT)
Kr. 2 056,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | Kr. 32,908 | Kr. 1 645,40 | - |
| 100 - 200 | Kr. 30,737 | Kr. 1 536,85 | 6% |
| 250 - 450 | Kr. 30,38 | Kr. 1 519,00 | 7% |
| 500 + | Kr. 29,652 | Kr. 1 482,60 | 9% |
*price indicative
- RS Stock No.:
- 248-9776
- Mfr. Part No.:
- RC3MDL-B
- Brand:
- Re-An Products
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
| Brand | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 10A | |
| Mount Type | Socket | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Tin | |
| Housing Material | Nickel Zinc | |
| Termination Type | Solder | |
| Contact Material | Bronze | |
| Contact Gender | Male | |
| Series | RC3MDL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 10A | ||
Mount Type Socket | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Tin | ||
Housing Material Nickel Zinc | ||
Termination Type Solder | ||
Contact Material Bronze | ||
Contact Gender Male | ||
Series RC3MDL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Re-An Products 3 pole male XLR receptacle with solder lugs.
Black plated housing
>1000 Mating Cycles
Related links
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating